Lovato Electric Control Relay 1 NO/1 NC, 750mA F.L.C, 10A Contact Rating, 690V 3P
- RS Stock No.:
- 274-0539
- Mfr. Part No.:
- 11RFNA9075
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€77.45
(exc. VAT)
€95.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.45 |
*price indicative
- RS Stock No.:
- 274-0539
- Mfr. Part No.:
- 11RFNA9075
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 750mA | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Width | 9.8mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 94.2mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL508, IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 750mA | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Width 9.8mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Length 94.2mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL508, IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Electric Trip Dial: 0.45 → 0.75 A 10A Contact Rating, 690V 3P
- Lovato Electric Control Relay 1 NO/1 NC 10A Contact Rating, 690V 3P
- Lovato Electric 10A F.L.C 690V 3P
- Lovato Electric 5A F.L.C 690V 3P
- Lovato Electric 1.5A F.L.C 690V 3P
- Lovato Electric 1A F.L.C 690V 3P
- Lovato Electric Trip Dial: 1.4 → 2.3 A 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 3 → 5 A 10A Contact Rating, 690V 3P
