RS Better World

Schneider Electric, TeSyS D Contactor, 110V

Subtotal (1 unit)*

€33.22

(exc. VAT)

€40.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.22

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
288-7240
Mfr. Part No.:
LAD4BB3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Series

TeSyS D

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Contact Voltage

690V

Standards/Approvals

No

Better World Product

Yes

Control Voltage

110V

COO (Country of Origin):
CZ
The Schneider Electric Retrofit coil with an adaptor for TeSys Deca, designed to provide reliable performance and compatibility with LC1D40A...D80A. This sustainable product is free of toxic heavy metals and mercury, ensuring a green premium solution for various applications.

Retrofit coil with adaptor for TeSys Deca

Net weight of 0.027 kg

Toxic heavy metal free and mercury free

Sustainable Green Premium product

Related links