Schneider Electric, LC1D Contactor 3 NO, 25A Contact Rating, 5.5 kW, 24V dc 3
- RS Stock No.:
- 288-7251
- Mfr. Part No.:
- LC1D256BLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€205.51
(exc. VAT)
€252.78
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €205.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7251
- Mfr. Part No.:
- LC1D256BLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Relay Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | Rail | |
| Power Rating | 5.5kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Lug Ring Terminal | |
| Width | 45mm | |
| Minimum Operating Temperature | -60°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 80°C | |
| Contact Voltage | 24V dc | |
| Length | 101mm | |
| Depth | 101mm | |
| Standards/Approvals | EN/IEC 60947-4-1, EN 45545:R22 HL3, EN 45545:R26 HL3, DIN 5510-2, EN/IEC 60947-5-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Relay Contact Current 25A | ||
Series LC1D | ||
Mount Type Rail | ||
Power Rating 5.5kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 3 NO | ||
Terminal Type Lug Ring Terminal | ||
Width 45mm | ||
Minimum Operating Temperature -60°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 80°C | ||
Contact Voltage 24V dc | ||
Length 101mm | ||
Depth 101mm | ||
Standards/Approvals EN/IEC 60947-4-1, EN 45545:R22 HL3, EN 45545:R26 HL3, DIN 5510-2, EN/IEC 60947-5-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 25A Contact Rating 24V dc 3
- Schneider Electric 25A Contact Rating 72V dc 4
- Schneider Electric 12A Contact Rating 72V dc 3
- Schneider Electric 13A 25A Contact Rating, 5.5 kW 3
- Schneider Electric 25A F.L.C 7.5 kW, 24V dc 4
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 690V ac
