Schneider Electric, LR2K Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.23 → 0.36 A, 230mA, 360 mA F.L.C, 360mA Contact
- RS Stock No.:
- 372-8981
- Mfr. Part No.:
- LR2K0303
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.19
(exc. VAT)
€70.34
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €57.19 |
*price indicative
- RS Stock No.:
- 372-8981
- Mfr. Part No.:
- LR2K0303
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 230mA, 360mA | |
| Relay Contact Current | 360mA | |
| Series | LR2K | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 100W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 0.23 → 0.36 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Length | 116mm | |
| Depth | 65mm | |
| Standards/Approvals | UL, BS 4941, UKCA, NF C 63-650, IEC 60947, VDE 0660, CSA | |
| Supply Voltage | 690V ac | |
| Control Voltage | 250V dc, 690V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 230mA, 360mA | ||
Relay Contact Current 360mA | ||
Series LR2K | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Power Rating 100W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 0.23 → 0.36 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Length 116mm | ||
Depth 65mm | ||
Standards/Approvals UL, BS 4941, UKCA, NF C 63-650, IEC 60947, VDE 0660, CSA | ||
Supply Voltage 690V ac | ||
Control Voltage 250V dc, 690V dc | ||
Schneider Electric LR2K0303
Schneider Electric Mini Thermal Overload Relays - LR2-K Range
Features & Benefits
Applications of a Contactor and Control Overload Relay
Related links
- Schneider Electric Trip Dial: 0.36 → 0.54 A 540 mA F.L.C, 540mA Contact
- Schneider Electric Trip Dial: 0.16 → 0.23 A 230 mA F.L.C, 230mA Contact
- ABB Trip Dial: 0.23 → 0.31 A 310 mA F.L.C 2 W 3
- Schneider Electric Trip Dial: 0.11 → 0.16 A 160 mA F.L.C, 160mA Contact
- Schneider Electric Trip Dial: 10 → 14 A 14 A F.L.C
- ABB Thermal Overload Relay 1 NO/1 NC 170mA 230mA Contact Rating, 600V dc 3
- ABB Trip Dial: 0.17 → 0.23 A 230 mA F.L.C 2 W 3
- Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC 16 A Contact Rating 690 V
