Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 1.6 A, 1A, 1.6 A F.L.C, 1.6A Contact Rating, 6 W, 500V ac
- RS Stock No.:
- 493-0359
- Mfr. Part No.:
- 278436 ZB12-1,6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.54
(exc. VAT)
€79.38
(inc. VAT)
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 February 2027
Units | Per unit |
|---|---|
| 1 + | €64.54 |
*price indicative
- RS Stock No.:
- 493-0359
- Mfr. Part No.:
- 278436 ZB12-1,6
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 1A, 1.6A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 1.6A | |
| Mount Type | Direct | |
| Series | ZB | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1 → 1.6 A | |
| Width | 45mm | |
| Contact Voltage | 690V ac | |
| Length | 88mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 88mm | |
| Standards/Approvals | E29184, IEC/EN 60947, IEC/EN 60947-4-1, CSA Approved, UL 60947-4-1, UL Approved, CE Approved, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NKCR, VDE 0660, CSA Class No.:3211-03, CSA File No.:012528 | |
| Supply Voltage | 600V | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 1A, 1.6A | ||
Product Type Overload Relay | ||
Relay Contact Current 1.6A | ||
Mount Type Direct | ||
Series ZB | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1 → 1.6 A | ||
Width 45mm | ||
Contact Voltage 690V ac | ||
Length 88mm | ||
Maximum Operating Temperature 55°C | ||
Depth 88mm | ||
Standards/Approvals E29184, IEC/EN 60947, IEC/EN 60947-4-1, CSA Approved, UL 60947-4-1, UL Approved, CE Approved, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NKCR, VDE 0660, CSA Class No.:3211-03, CSA File No.:012528 | ||
Supply Voltage 600V | ||
Control Voltage 500V ac | ||
- COO (Country of Origin):
- DE
Eaton Series ZB Overload Relay, 1 to 1.6A FLC Motor Rating, 1.6A Contact Current Rating - 278436 ZB12-1,6
Features & Benefits
Applications
What is the operational temperature range for this device?
How does the automatic reset feature enhance usability?
What are the advantages of using screw terminal connections?
What kind of protective measures does this device offer?
Can the relay be integrated into existing systems easily?
Note
Related links
- Eaton Trip Dial: 1 → 1.6 A 1.6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 1.6 → 2.4 A 2.4 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 4 → 6 A 6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 9 → 12 A 9 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 2.4 → 4 A 4 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 6 → 10 A 6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 12 → 16 A 16 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 16 → 24 A 24 A F.L.C 6 W, 500V ac
