Eaton Overload Relay 1NO + 1NC, 10 → 16 A F.L.C, 16 A Contact Rating, 6 W, 500 Vac
- RS Stock No.:
- 493-1251
- Mfr. Part No.:
- 278452 ZB32-16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.37
(exc. VAT)
€90.25
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.37 |
*price indicative
- RS Stock No.:
- 493-1251
- Mfr. Part No.:
- 278452 ZB32-16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 10 → 16 A | |
| Contact Current Rating | 16 A | |
| Mounting Style | Direct Contactor | |
| Power Rating | 6 W | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Depth | 96mm | |
| Length | 96mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 → +55 °C | |
| Control Voltage | 500 Vac | |
| Supply Voltage | 690 V | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 10 → 16 A | ||
Contact Current Rating 16 A | ||
Mounting Style Direct Contactor | ||
Power Rating 6 W | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Number Of Auxiliary Contacts 2 | ||
Width 45mm | ||
Depth 96mm | ||
Length 96mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 → +55 °C | ||
Control Voltage 500 Vac | ||
Supply Voltage 690 V | ||
Contact Voltage Rating 690 V ac | ||
- COO (Country of Origin):
- DE
Eaton Moeller Series Overload Relay, 16A Contact Current, 2 Auxiliary Contacts - 278452 ZB32-16
This Eaton Overload Relay offers a reliable solution for managing power distribution and protection in various applications. With a contact current rating of 16A and a control voltage rating of 500Vac, this relay ensures efficient performance while maintaining safety standards. The compact design and automatic/manual reset options make it suitable for a wide range of industrial settings.
Features & Benefits
• Contact current rating of 16A for optimal power management
• Control voltage rating of 500Vac ensures safe operation
• Direct contactor mounting style for easy installation
• Compact dimensions of 136mm (L) x 45mm (W) x 102mm (D)
• Screw terminal type for secure connections
• Control voltage rating of 500Vac ensures safe operation
• Direct contactor mounting style for easy installation
• Compact dimensions of 136mm (L) x 45mm (W) x 102mm (D)
• Screw terminal type for secure connections
Applications
• Suitable for use with various contactors such as DILM17, DILM25, DILMF32, and more
• Ideal for protecting Ex e-motors in hazardous environments
• Ideal for protecting Ex e-motors in hazardous environments
Can it withstand high operating temperatures?
Yes, this Eaton overload relay is designed to operate at temperatures up to +55 °C.
Is the reset method automatic or manual?
This relay offers both automatic and manual reset options for operational flexibility.
Can it be mounted directly onto a contactor?
Yes, this relay features direct contactor mounting for easy installation.
Does it offer reliable power management at a contact current of 16A?
Yes, this relay is built to ensure efficient power distribution at a rating of 16A.
Note
Eaton formerly known as Moeller
Related links
- Eaton Overload Relay 1NO + 1NC 24 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 16 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 10 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 1.6 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 2.4 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 1 A Contact Rating 500 Vac
- Eaton ZB Overload Relay 1NO + 1NC 6 A Contact Rating 500 Vac
- Eaton ZB Overload Relay 1NO + 1NC 4 A Contact Rating 500 Vac
