Eaton Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 500 Vac
- RS Stock No.:
- 493-0444
- Mfr. Part No.:
- 278448 ZB32-2,4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.37
(exc. VAT)
€90.25
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 13 January 2026
- Plus 35 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.37 |
*price indicative
- RS Stock No.:
- 493-0444
- Mfr. Part No.:
- 278448 ZB32-2,4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 1.6 → 2.4 A | |
| Contact Current Rating | 2.4 A | |
| Mounting Style | Direct Contactor | |
| Power Rating | 6 W | |
| Normal State Configuration | 1NO + 1NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Length | 136mm | |
| Depth | 102mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 → +55 °C | |
| Control Voltage | 500 Vac | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 1.6 → 2.4 A | ||
Contact Current Rating 2.4 A | ||
Mounting Style Direct Contactor | ||
Power Rating 6 W | ||
Normal State Configuration 1NO + 1NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Length 136mm | ||
Depth 102mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 → +55 °C | ||
Control Voltage 500 Vac | ||
Contact Voltage Rating 690 V ac | ||
Eaton Contactor Overload Relay – ZB Series Thermal Overload Relays
The Eaton ZB series thermal overload relay with direct contactor mounting offers reliable motor protection and control in the event of a single-phase failure or overload within a multitude of environments. The auxiliary contacts disconnect the contactor and signal the fault when it overloads, meaning a reset can then take place. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.
This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motor circuits healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.
Eatons ZB series overload relays offer reliable and high-quality electric motor control within a multitude of automation and control environments. The ZB series overload relays come with a 500 V ac control voltage, a contact voltage rating of up to 1000 V ac, a temperature range of -5 to +55 °C and 2 auxiliary contact points. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible. All Eaton ZB thermal overload relays can also be used for protecting EEx e motors whilst being an effective and sustainable way for you to protect your motors.
This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motor circuits healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.
Eatons ZB series overload relays offer reliable and high-quality electric motor control within a multitude of automation and control environments. The ZB series overload relays come with a 500 V ac control voltage, a contact voltage rating of up to 1000 V ac, a temperature range of -5 to +55 °C and 2 auxiliary contact points. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible. All Eaton ZB thermal overload relays can also be used for protecting EEx e motors whilst being an effective and sustainable way for you to protect your motors.
Features and Benefits
Protects equipment against phase failure or electrical overload.
Short circuit protection when fitted directly to a contact.
Modular relay design for use with the DILM contactor range
1NO/1NC Auxiliary contacts
Bimetallic tripping mechanism with trip response from 2 to 10 seconds
Suitable for protection of Atex motors.
Single phase failure sensitivity to IEC/EN 60947.
Manual and automatic reset options.
Class 10 A overload
Short circuit protection when fitted directly to a contact.
Modular relay design for use with the DILM contactor range
1NO/1NC Auxiliary contacts
Bimetallic tripping mechanism with trip response from 2 to 10 seconds
Suitable for protection of Atex motors.
Single phase failure sensitivity to IEC/EN 60947.
Manual and automatic reset options.
Class 10 A overload
Note
Eaton formerly known as Moeller
Related links
- Eaton Overload Relay 1NO + 1NC 2.4 A Contact Rating 500 Vac, Moeller
- Eaton ZE Overload Relay 1NO + 1NC 2.4 A Contact Rating 600 V ac
- Eaton Overload Relay 1NO + 1NC 2.4 A Contact Rating 690 Vac, SP
- Eaton Overload Relay 1NO + 1NC 1.6 A Contact Rating 500 Vac
- Eaton ZB Overload Relay 1NO + 1NC 4 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 10 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 16 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 24 A Contact Rating 500 Vac
