Eaton Overload Relay 1NO + 1NC, 6 → 10 A F.L.C, 10 A Contact Rating, 7.5 W, 500 Vac
- RS Stock No.:
- 513-0279
- Mfr. Part No.:
- 278455 ZB65-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.43
(exc. VAT)
€111.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.43 |
*price indicative
- RS Stock No.:
- 513-0279
- Mfr. Part No.:
- 278455 ZB65-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 6 → 10 A | |
| Contact Current Rating | 10 A | |
| Mounting Style | Direct Contactor | |
| Power Rating | 7.5 W | |
| Normal State Configuration | 1NO + 1NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Width | 60mm | |
| Number Of Auxiliary Contacts | 2 | |
| Length | 172mm | |
| Depth | 132mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 → +55 °C | |
| Control Voltage | 500 Vac | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 6 → 10 A | ||
Contact Current Rating 10 A | ||
Mounting Style Direct Contactor | ||
Power Rating 7.5 W | ||
Normal State Configuration 1NO + 1NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Width 60mm | ||
Number Of Auxiliary Contacts 2 | ||
Length 172mm | ||
Depth 132mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 → +55 °C | ||
Control Voltage 500 Vac | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Exempt
Eaton Overload Relay, Automatic / Manual Reset Types, 6kV Impulse Voltage Rating - ZB65 Series - 278455 ZB65-10
Protect your appliances from overcurrent with this overload relay from Eaton. It breaks the attached circuit if the current rises too high, stopping electrical faults from damaging your equipment. Thanks to an adjustable current range between 6 and 10A, the device is compatible with standard contactors. Selectable automatic and manual reset functions let you control how the unit restarts to suit the needs of your application. As it mounts directly to the underside of your contactor, installation is quick and straightforward. Use this relay to protect your motor starters and control panels.
Features & Benefits
• Trip-free release prevents failures caused by tampering and delivers reliable protection
• Power rating of 7.5W for energy efficiency
• Broad operating temperature range from -5°C to +55 °C for use in demanding industrial environments
• Power rating of 7.5W for energy efficiency
• Broad operating temperature range from -5°C to +55 °C for use in demanding industrial environments
Is this overload relay safe for use in wet conditions?
This relay's IP00 rating means it isn't protected against dust or water. You can only use it in wet conditions if it's protected by an enclosure.
How do I know if I've installed this relay properly?
You can use the unit's integrated test function to ensure it's correctly installed.
Note
Eaton formerly known as Moeller
Related links
- Eaton Overload Relay 1NO + 1NC 16 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 40 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 24 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 65 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 57 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 10 A Contact Rating 500 Vac
- Eaton ZB Overload Relay 1NO + 1NC 4 A Contact Rating 500 Vac
- Eaton Overload Relay 1NO + 1NC 16 A Contact Rating 500 Vac
