Eaton, ZB65 Overload Relay 1 NO/1 NC, Trip Dial: 50 → 65 A, 57A, 65 A F.L.C, 65A Contact Rating, 7.5 W, 500V ac
- RS Stock No.:
- 513-0320
- Mfr. Part No.:
- 278460 ZB65-65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€168.36
(exc. VAT)
€207.08
(inc. VAT)
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €168.36 |
*price indicative
- RS Stock No.:
- 513-0320
- Mfr. Part No.:
- 278460 ZB65-65
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 57A, 65A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 65A | |
| Mount Type | Direct | |
| Series | ZB65 | |
| Power Rating | 7.5W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP00 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 50 → 65 A | |
| Minimum Operating Temperature | -5°C | |
| Width | 60mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 172mm | |
| Depth | 132mm | |
| Standards/Approvals | CE Approved, VDE 0660, UL 508, UL Category Control No.:NKCR, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 60947-4-1-14, CSA Approved, UL Approved, UL File No.:E29184 | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 57A, 65A | ||
Product Type Overload Relay | ||
Relay Contact Current 65A | ||
Mount Type Direct | ||
Series ZB65 | ||
Power Rating 7.5W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP00 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 50 → 65 A | ||
Minimum Operating Temperature -5°C | ||
Width 60mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 172mm | ||
Depth 132mm | ||
Standards/Approvals CE Approved, VDE 0660, UL 508, UL Category Control No.:NKCR, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 60947-4-1-14, CSA Approved, UL Approved, UL File No.:E29184 | ||
Control Voltage 500V ac | ||
RoHS Status: Exempt
ZB65 Overload Relays
Note
Related links
- Eaton Trip Dial: 6 → 10 A 6 A F.L.C 7.5 W, 500V ac
- Eaton Trip Dial: 24 → 40 A 40 A F.L.C 7.5 W, 500V ac
- Eaton Trip Dial: 16 → 24 A 24 A F.L.C 7.5 W, 500V ac
- Eaton Trip Dial: 10 → 16 A 16 A F.L.C 7.5 W, 500V ac
- Eaton Trip Dial: 40 → 57 A 57 A F.L.C 7.5 W, 500V ac
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 65 → 75 A 75 A F.L.C 690V 1P
- Siemens Trip Dial: 54 → 65 A 65A Contact Rating 3
