Schneider Electric LR97 D Overload Relay 1NO + 1NC, 1.2 → 7 A F.L.C, 7 A Contact Rating, 55 W, TeSys
- RS Stock No.:
- 542-2477
- Mfr. Part No.:
- LR97D07M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€117.09
(exc. VAT)
€144.02
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.09 |
*price indicative
- RS Stock No.:
- 542-2477
- Mfr. Part No.:
- LR97D07M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 1.2 → 7 A | |
| Contact Current Rating | 7 A | |
| Range | TeSys | |
| Series | LR97 D | |
| Mounting Style | Direct Contactor | |
| Power Rating | 55 W | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Depth | 67.5mm | |
| Length | 64.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 690 V ac | |
| Supply Voltage | 200 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 1.2 → 7 A | ||
Contact Current Rating 7 A | ||
Range TeSys | ||
Series LR97 D | ||
Mounting Style Direct Contactor | ||
Power Rating 55 W | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 67.5mm | ||
Length 64.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 690 V ac | ||
Supply Voltage 200 → 240 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
LR97 D Electronic Overcurrent Relays
Suitable for machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure
1 N/O and 1 N/C contact
LED status indication: Voltage, Starting, Steady State, Overload, Trip
Trip status monitored: Over-Current, Rotor Locked, Phase Failure (L1, L2, L3)
Manual or automatic reset
H 64.5mm x W 45mm x D 67.5mm
1 N/O and 1 N/C contact
LED status indication: Voltage, Starting, Steady State, Overload, Trip
Trip status monitored: Over-Current, Rotor Locked, Phase Failure (L1, L2, L3)
Manual or automatic reset
H 64.5mm x W 45mm x D 67.5mm
Note
Current range (A) refers to the relay setting range. To allow for tripping sensitivity, the useable current range will be less than the maximum value quoted. Please refer to the manufacturers data sheet for specific product information.
Related links
- Schneider Electric LR97 D Overload Relay 1NO + 1NC 7 A Contact Rating TeSys
- Schneider Electric LR97 D Overload Relay 1NO + 1NC 1.5 A Contact Rating TeSys
- Schneider Electric LT47 Overload Relay 1NO + 1NC 60 A Contact Rating TeSys
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 1.8 A Contact Rating
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 1.2 A Contact Rating
- WEG RW17 Thermal Overload Relay 1NO + 1NC 0.8 → 1.2 A Contact Rating 3P
- Schneider Electric LRD Overload Relay 1NO + 1NC 100 W 3P, TeSys D
- Schneider Electric LRD Overload Relay 1NO + 1NC 10 A Contact Rating TeSys
