Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 120 → 150 A, 120A, 142 A F.L.C, 142A Contact Rating, 18 W, 500V ac

Subtotal (1 unit)*

€391.88

(exc. VAT)

€482.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€391.88

*price indicative

RS Stock No.:
631-9956
Mfr. Part No.:
278466 ZB150-150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

120A, 142A

Product Type

Overload Relay

Relay Contact Current

142A

Series

ZB

Mount Type

Direct

Power Rating

18W

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP00

Reset Method

Automatic & Manual

Adjustable Current Range

120 → 150 A

Minimum Operating Temperature

-5°C

Width

118mm

Number of Auxiliary Contacts

2

Maximum Operating Temperature

55°C

Contact Voltage

1kV ac

Length

277mm

Depth

160mm

Standards/Approvals

CSA Class No.:3211-03, UL 508, CSA Approved, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, UL Category Control No.:NKCR, UL File No.:E29184, CE Approved, UL Approved, VDE 0660, IEC/EN 60947, IEC/EN 60947-4-1

Control Voltage

500V ac

ZB150 Overload Relays


Fits below DILM80, DILM95, DILM115 and DILM150

Provides short circuit protection for motors

Includes 1NO and 1NC auxiliary contacts

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy