Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 95 → 125 A, 125A, 95 A F.L.C, 125A Contact Rating, 18 W, 500V ac
- RS Stock No.:
- 631-9940
- Mfr. Part No.:
- 278465 ZB150-125
- Manufacturer:
- Eaton
- RS Stock No.:
- 631-9940
- Mfr. Part No.:
- 278465 ZB150-125
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 125A, 95A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 125A | |
| Mount Type | Direct | |
| Series | ZB | |
| Power Rating | 18W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP00 | |
| Width | 118mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 95 → 125 A | |
| Minimum Operating Temperature | -5°C | |
| Length | 277mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 1kV ac | |
| Depth | 160mm | |
| Standards/Approvals | UL File No.:E29184, CE Approved, CSA Approved, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-03, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Approved, UL Category Control No.:NKCR, VDE 0660 | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 125A, 95A | ||
Product Type Overload Relay | ||
Relay Contact Current 125A | ||
Mount Type Direct | ||
Series ZB | ||
Power Rating 18W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP00 | ||
Width 118mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 95 → 125 A | ||
Minimum Operating Temperature -5°C | ||
Length 277mm | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 1kV ac | ||
Depth 160mm | ||
Standards/Approvals UL File No.:E29184, CE Approved, CSA Approved, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-03, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Approved, UL Category Control No.:NKCR, VDE 0660 | ||
Control Voltage 500V ac | ||
ZB150 Overload Relays
Note
Related links
- Eaton Trip Dial: 95 → 125 A 1kV 1P
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 35 → 50 A 50 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 120 → 150 A 142 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 600V ac
- Eaton Trip Dial: 4 → 6 A 6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 16 → 24 A 24 A F.L.C 6 W, 500V ac
