Lovato Electric, RF38 Thermal Overload Relay NO/NC, Trip Dial: 1 → 1.6 A, 1A, 1.6 A F.L.C, 1.6A Contact Rating 3
- RS Stock No.:
- 685-1595
- Mfr. Part No.:
- RF380160
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€69.25
(exc. VAT)
€85.18
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.25 |
*price indicative
- RS Stock No.:
- 685-1595
- Mfr. Part No.:
- RF380160
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 1A, 1.6A | |
| Relay Contact Current | 1.6A | |
| Mount Type | Direct | |
| Series | RF38 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1 → 1.6 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Length | 81mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 80.7mm | |
| Standards/Approvals | CSA, EAC, IEC/EN 60947, UL 508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 1A, 1.6A | ||
Relay Contact Current 1.6A | ||
Mount Type Direct | ||
Series RF38 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1 → 1.6 A | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V | ||
Length 81mm | ||
Maximum Operating Temperature 60°C | ||
Depth 80.7mm | ||
Standards/Approvals CSA, EAC, IEC/EN 60947, UL 508 | ||
- COO (Country of Origin):
- IT
Lovato RF38 Series Thermal Overload Relay, 1.6A Contact Current Rating, 3P Pole Configuration - RF380160
This thermal overload relay by Lovato is a high-quality product designed for efficient motor protection in various industrial applications. With a contact current rating of 1.6A and automatic/manual reset method, this relay ensures optimal performance and safety for motors.
Features & Benefits
• Contact current rating of 1.6Afor precise motor protection
• Automatic and manual reset method for flexibility in operation
• 3P pole configuration for versatility
• Wide operating temperature range of -25 to +60 °C for adaptability in different environments
Applications
• Motor Protection in Industrial Machinery
• HVAC Systems
• Elevators and Escalators
• Conveyors and Material Handling Equipment
Can it be used for protecting motors in lift systems?
Yes, this thermal overload relay is suitable for protecting motors in lift systems due to its efficient operation and reliable performance.
Will it work in HVAC systems with varying operating temperatures?
Yes, the wide operating temperature range of -25 to +60 °C makes it ideal for use in HVAC systems with varying temperature conditions.
Is it compatible with 3-phase motor configurations?
Yes, the 3P Pole Configuration ensures compatibility with 3-phase motor setups for seamless integration.
Can it handle high-traffic industrial applications?
Yes, this relay is designed to handle high-traffic industrial applications with ease, providing reliable motor protection at all times.
Is it suitable for conveyor systems with fluctuating motor loads?
Yes, the contact current rating of 1.6A allows it to effectively protect motors in conveyor systems with fluctuating loads.
Related links
- Lovato Electric Trip Dial: 20 → 25 A 25 A F.L.C, 25A Contact Rating 3
- Lovato Electric Trip Dial: 0.4 → 0.63 A 630 mA F.L.C, 630mA Contact Rating 3
- Lovato Electric Trip Dial: 9 → 14 A 9 A F.L.C, 14A Contact Rating 3
- Lovato Electric Trip Dial: 13 → 18 A 18 A F.L.C, 18A Contact Rating 3
- Lovato Electric Trip Dial: 32 → 38 A 38 A F.L.C, 38A Contact Rating 3
- Lovato Electric Trip Dial: 6.3 → 10 A 6.3 A F.L.C, 10A Contact Rating 3
- Lovato Electric Trip Dial: 2.5 → 4 A 4 A F.L.C, 4A Contact Rating 3
- Lovato Electric Trip Dial: 0.63 → 1 A 1A F.L.C, 1A Contact Rating 3
