Lovato Electric, RF38 Thermal Overload Relay NO/NC, Trip Dial: 0.4 → 0.63 A, 400mA, 630 mA F.L.C, 630mA Contact Rating 3
- RS Stock No.:
- 685-1598
- Mfr. Part No.:
- RF380063
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€69.25
(exc. VAT)
€85.18
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.25 |
*price indicative
- RS Stock No.:
- 685-1598
- Mfr. Part No.:
- RF380063
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 400mA, 630mA | |
| Relay Contact Current | 630mA | |
| Mount Type | Direct | |
| Series | RF38 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 0.4 → 0.63 A | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 126mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | UL 508, IEC/EN 60947, CSA, EAC | |
| Depth | 81.2mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 400mA, 630mA | ||
Relay Contact Current 630mA | ||
Mount Type Direct | ||
Series RF38 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 0.4 → 0.63 A | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 126mm | ||
Contact Voltage 690V | ||
Standards/Approvals UL 508, IEC/EN 60947, CSA, EAC | ||
Depth 81.2mm | ||
- COO (Country of Origin):
- IT
3-Pole Thermal Overload Relays RF38
Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator
Lovato Orange Contactors, Control Relays and Accessories
Note
For use with BF series contactors only.
Related links
- Schneider Electric Trip Dial: 0.4 → 0.63 A 630 mA F.L.C
- WEG Trip Dial: 0.4 → 0.63 A 400mA 1.4 W 3
- Lovato Electric Trip Dial: 0.63 → 1 A 1A F.L.C, 1A Contact Rating 3
- Allen Bradley Trip Dial: 0.45 → 0.63 A 630 mA F.L.C 6 W,
- WEG Trip Dial: 0.4 → 0.63 A 430mA 1.7 W 3P
- Lovato Electric Trip Dial: 20 → 25 A 25 A F.L.C, 25A Contact Rating 3
- Lovato Electric Trip Dial: 1 → 1.6 A 1.6 A F.L.C, 1.6A Contact Rating 3
- Lovato Electric Trip Dial: 9 → 14 A 9 A F.L.C, 14A Contact Rating 3
