Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 11 → 16 A, 11A, 16 A F.L.C, 16A Contact Rating, 7.5 kW
- RS Stock No.:
- 706-1598
- Mfr. Part No.:
- 3RU2116-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
- 44 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 706-1598
- Mfr. Part No.:
- 3RU2116-4AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 11A, 16A | |
| Relay Contact Current | 16A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 7.5kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP55 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 11 → 16 A | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Contact Voltage | 690V ac | |
| Depth | 73mm | |
| Standards/Approvals | CCC, IEC, RoHS, WEEE (2012/19/EU), REACH, CE, UKCA, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 11A, 16A | ||
Relay Contact Current 16A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3P | ||
Power Rating 7.5kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP65, IP55 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 11 → 16 A | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Contact Voltage 690V ac | ||
Depth 73mm | ||
Standards/Approvals CCC, IEC, RoHS, WEEE (2012/19/EU), REACH, CE, UKCA, UL, EAC | ||
- COO (Country of Origin):
- DE
Siemens Overload Relay, 16A Operational Current Rating, 690V Operational Voltage Rating - SIRIUS Innovation Series - 3RU2116-4AB0
Features & Benefits
Does this overload relay reset automatically?
Can I touch this overload relay without getting shocked?
Related links
- Siemens 11A 16A Contact Rating, 7.5 kW 3P
- Siemens 11A 16A Contact Rating, 7.5 kW 3
- Siemens 12.5A F.L.C 7.5 kW, 690V 3P
- Siemens 12.5A F.L.C 7.5 kW, 690V ac 3P
- Siemens 10A 10A Contact Rating, 4 kW 3P
- Siemens 10A F.L.C 7.5 kW, 690V ac 3P
- Siemens 3.5A 5A Contact Rating, 1.5 kW 3P
- Siemens 5.5A 8A Contact Rating, 3 kW 3P
