Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.8 → 2.5 A, 1.8A, 2.5 A F.L.C, 2.5A Contact Rating,
- RS Stock No.:
- 706-1601
- Mfr. Part No.:
- 3RU2126-1CB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
- Plus 14 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €58.14 |
*price indicative
- RS Stock No.:
- 706-1601
- Mfr. Part No.:
- 3RU2126-1CB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 1.8A, 2.5A | |
| Relay Contact Current | 2.5A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 1.5kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1.8 → 2.5 A | |
| Contact Voltage | 690V ac | |
| Length | 87mm | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Standards/Approvals | IEC, EAC, WEEE (2012/19/EU), REACH, CE, UKCA, RoHS, UL, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 1.8A, 2.5A | ||
Relay Contact Current 2.5A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3P | ||
Power Rating 1.5kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1.8 → 2.5 A | ||
Contact Voltage 690V ac | ||
Length 87mm | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Standards/Approvals IEC, EAC, WEEE (2012/19/EU), REACH, CE, UKCA, RoHS, UL, CCC | ||
- COO (Country of Origin):
- DE
Siemens 3RU2 Series Thermal Overload Relay, 1.8 to 2.5A Adjustable Current Range, 1.5kW Power Rating - 3RU2126-1CB0
Features & Benefits
• Trip class 10 minimises nuisance trips for intermittent loads
• Rated operational voltage up to 690V for high-voltage systems
• Integrated auxiliary switch with 1 NO and 1 NC for status signalling
• Auxiliary contact currents rated to 3A at low voltages for control reliability
• IP20 front protection for safe finger-safe operation
Applications
• Ideal for use with contactors in industrial control panels
• Used with automation systems requiring overload feedback
• Can be used for motor starter assemblies in HVAC equipment
• Suitable for installations exposed to -40 to 70 °C ambient temperatures
How is the device connected to the main and auxiliary circuits?
What conductor sizes can be terminated on the main contacts?
What electrical endurance can be expected for the auxiliary contacts?
How is short-circuit protection for the auxiliary switch achieved?
Note
Approvals
Related links
- Siemens Trip Dial: 1.8 → 2.5 A 2.5 A F.L.C
- Siemens Trip Dial: 1.8 → 2.5 A 2.5A Contact Rating
- Siemens Trip Dial: 1.8 → 2.5 A 3A Contact Rating, 1.5 kW 3
- Siemens Trip Dial: 1.8 → 2.5 A 750 W 3P
- Siemens Trip Dial: 1.8 → 2.5 A 2.5A Contact Rating 690V
- Siemens Trip Dial: 2.2 → 3.2 A 3.2 A F.L.C
- Allen Bradley Trip Dial: 1.8 → 2.7 A 2.5 A F.L.C 6 W, 690V
- Siemens Trip Dial: 9 → 12.5 A 9 A F.L.C
