Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2.2 → 3.2 A, 2.2A, 3.2 A F.L.C, 3.2A Contact Rating,
- RS Stock No.:
- 706-1614
- Mfr. Part No.:
- 3RU2126-1DB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €58.14 |
*price indicative
- RS Stock No.:
- 706-1614
- Mfr. Part No.:
- 3RU2126-1DB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 2.2A, 3.2A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3.2A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 2.2kW | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP65, IP55 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 2.2 → 3.2 A | |
| Width | 45mm | |
| Length | 87mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Depth | 73mm | |
| Standards/Approvals | REACH, RoHS, EAC, CCC, CE, IEC, WEEE (2012/19/EU), UL, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 2.2A, 3.2A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3.2A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3P | ||
Power Rating 2.2kW | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP65, IP55 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 2.2 → 3.2 A | ||
Width 45mm | ||
Length 87mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Depth 73mm | ||
Standards/Approvals REACH, RoHS, EAC, CCC, CE, IEC, WEEE (2012/19/EU), UL, UKCA | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Note
Approvals
Related links
- Siemens Trip Dial: 2.2 → 3.2 A 3.2 A F.L.C
- Siemens Trip Dial: 2.2 → 3.2 A 3.2A Contact Rating
- Siemens Trip Dial: 2.2 → 3.2 A 3A Contact Rating, 2.2 kW 3
- Siemens Trip Dial: 1.8 → 2.5 A 2.5 A F.L.C
- Siemens Trip Dial: 9 → 12.5 A 9 A F.L.C
- Siemens Trip Dial: 30 → 36 A 18.5 kW 3
- Siemens Trip Dial: 4.5 → 6.3 A 6.3 A F.L.C 4
- Siemens Trip Dial: 34 → 40 A 40 A F.L.C 18.5
