Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 11 → 16 A, 11A, 16 A F.L.C, 16A Contact Rating, 7.5 kW

Subtotal (1 unit)*

€58.14

(exc. VAT)

€71.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.14

*price indicative

RS Stock No.:
706-1655
Mfr. Part No.:
3RU2126-4AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

11A, 16A

Product Type

Thermal Overload Relay

Relay Contact Current

16A

Series

SIRIUS 3RU2

Mount Type

Direct

Power Rating

7.5kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Cage Clamp

Reset Method

Automatic & Manual

IP Rating

IP55, IP65

Width

45mm

Minimum Operating Temperature

-40°C

Adjustable Current Range

11 → 16 A

Number of Auxiliary Contacts

2

Contact Voltage

690V ac

Length

87mm

Maximum Operating Temperature

70°C

Depth

73mm

Standards/Approvals

IEC, RoHS, UKCA, UL, REACH, CE, CCC, EAC, WEEE (2012/19/EU)

COO (Country of Origin):
DE

Overload Relay - 3RU range


Switch position indicator and test function

STOP button

Selector switch for manual/automatic reset

Screw connection or Spring-clamp versions

Impulse voltage resistance 6 kV

Insulation voltage 690V

Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.

These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy