Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 20 → 25 A, 20A, 25 A F.L.C, 25A Contact Rating, 11 kW
- RS Stock No.:
- 706-1673
- Mfr. Part No.:
- 3RU2126-4DB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €58.14 |
*price indicative
- RS Stock No.:
- 706-1673
- Mfr. Part No.:
- 3RU2126-4DB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 20A, 25A | |
| Relay Contact Current | 25A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Direct | |
| Power Rating | 11kW | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP55, IP65 | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 20 → 25 A | |
| Number of Auxiliary Contacts | 2 | |
| Length | 85mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CE, EAC, REACH, IEC, CCC, WEEE (2012/19/EU), RoHS, UKCA | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 20A, 25A | ||
Relay Contact Current 25A | ||
Series SIRIUS 3RU2 | ||
Mount Type Direct | ||
Power Rating 11kW | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP55, IP65 | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 20 → 25 A | ||
Number of Auxiliary Contacts 2 | ||
Length 85mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CE, EAC, REACH, IEC, CCC, WEEE (2012/19/EU), RoHS, UKCA | ||
Depth 85mm | ||
- COO (Country of Origin):
- DE
Siemens Thermal Overload Relay, 1NO + 1NC Normal State Configuration, Screw Terminal - 3RU2126-4DB0
Features & Benefits
Applications
Can it handle a maximum operating temperature of +70°C?
Will it provide protection in high humidity conditions?
Is it compatible with both direct mounting and screw terminals?
Can the relay be used in a three-phase AC motor application?
Does it require specific installation heights?
Related links
- Siemens 17A 22A Contact Rating, 11 kW 3P
- Siemens 2.8A 4A Contact Rating, 3 kW 3P
- Siemens 2.2A 3.2A Contact Rating, 2.2 kW 3P
- Siemens 4.5A 6.3A Contact Rating, 4 kW 3P
- Siemens 3.5A 5A Contact Rating, 4 kW 3P
- Siemens 11A 16A Contact Rating, 7.5 kW 3P
- Siemens 1.8A 2.5A Contact Rating, 1.5 kW 3P
- Siemens 34A 40A Contact Rating, 18.5 kW 3P
