ABB, EF19 Overload Relay 1 NO/1 NC, Trip Dial: 0.10 → 45.0 A, 100mA, 320 mA F.L.C, 320mA Contact Rating, 46 W 3

Image representative of range

Subtotal (1 unit)*

€132.17

(exc. VAT)

€162.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.17

*price indicative

RS Stock No.:
711-6569
Mfr. Part No.:
1SAX121001R1101 EF19-0.32
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

100mA, 320mA

Product Type

Overload Relay

Relay Contact Current

320mA

Mount Type

Direct

Series

EF19

Power Rating

46W

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP20

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.10 → 45.0 A

Width

44.4mm

Contact Voltage

690V ac/dc

Maximum Operating Temperature

70°C

Length

85mm

Standards/Approvals

UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60497-5-1, cULus UL 508, CSA 22.2 No. 14, CE

Depth

59.3mm

Electronic Overload Relay


Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Overload protection – trip class 10E, 20E, 30E selectable

Phase loss sensitivity

Adjustable current setting for overload protection

Automatic or manual reset selectable

Trip-free mechanism

Status indication

STOP and TEST function

Sealable operating elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy