ABB, E16DU-0.32 Electronic Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.32 A, 320mA Contact Rating 3
- RS Stock No.:
- 258-9403
- Mfr. Part No.:
- 1SAX111001R1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€164.14
(exc. VAT)
€201.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.14 |
*price indicative
- RS Stock No.:
- 258-9403
- Mfr. Part No.:
- 1SAX111001R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 320mA | |
| Series | E16DU-0.32 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic or Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.1 → 0.32 A | |
| Width | 44.4mm | |
| Number of Auxiliary Contacts | 2 | |
| Length | 57mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 600V | |
| Depth | 57mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 320mA | ||
Series E16DU-0.32 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic or Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.1 → 0.32 A | ||
Width 44.4mm | ||
Number of Auxiliary Contacts 2 | ||
Length 57mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 600V | ||
Depth 57mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- CN
1SAX111001R1101
The ABB self-supplied electronic overload relay, which means no extra external supply is needed. It offers reliable and fast protection for motors in the event of overload or phase failure. It is easy to use like a thermal overload relay and compatible with standard motor applications.
Automatic or manual reset selectable
It has trip-free mechanism
Wide setting range
High accuracy
Related links
- ABB Trip Dial: 0.10 → 45.0 A 320 mA F.L.C 46 W 3
- Siemens Trip Dial: 0.22 → 0.32 A 320mA Contact Rating, 120 W
- ABB Trip Dial: 20 → 56 A 56 A Contact Rating 3
- ABB Trip Dial: 54 → 150 A 6A Contact Rating, 690V ac 3
- Siemens Trip Dial: 0.22 → 0.32 A 320 mA F.L.C, 320mA Contact
- Siemens Trip Dial: 0.22 → 0.32 A 3A Contact Rating
- Siemens Trip Dial: 0.22 → 0.32 A 3A Contact Rating, 4.5 W 3
- ABB Trip Dial: 63 → 210 A 63 A F.L.C