Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 7 → 10 A, 3A Contact Rating, 4 kW 3
- RS Stock No.:
- 751-5988
- Mfr. Part No.:
- 3RU2126-1JC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €58.14 |
*price indicative
- RS Stock No.:
- 751-5988
- Mfr. Part No.:
- 3RU2126-1JC0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Direct | |
| Power Rating | 4kW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Spring Loaded | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 87mm | |
| Adjustable Current Range | 7 → 10 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 70°C | |
| Length | 45mm | |
| Contact Voltage | 220V dc, 400V dc | |
| Depth | 73mm | |
| Standards/Approvals | UL Approved, IEC 61508, IEC 65029, IEC 81346-2, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Series SIRIUS 3RU2 | ||
Mount Type Direct | ||
Power Rating 4kW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Spring Loaded | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 87mm | ||
Adjustable Current Range 7 → 10 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 70°C | ||
Length 45mm | ||
Contact Voltage 220V dc, 400V dc | ||
Depth 73mm | ||
Standards/Approvals UL Approved, IEC 61508, IEC 65029, IEC 81346-2, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | ||
- COO (Country of Origin):
- DE
Overload Relays - 3RU Range
Siemens SIRIUS Cage Clamp Technology
Advantages
Note
Related links
- Siemens Trip Dial: 7 → 10 A 7 A F.L.C 4 kW 3P
- Siemens Trip Dial: 7 → 10 A 7 A F.L.C 7.5 kW 3
- Siemens Trip Dial: 3.5 → 5 A 5 A F.L.C 4 kW 3
- Siemens Trip Dial: 30 → 36 A 18.5 kW 3
- Siemens Trip Dial: 3.5 → 5 A 5 A F.L.C 4 kW 3P
- Siemens Trip Dial: 7 → 10 A 10A Contact Rating 690V
- Siemens Trip Dial: 4.5 → 6.3 A 3A Contact Rating, 4 kW 3
- Siemens Trip Dial: 3.5 → 5 A 3A Contact Rating, 4 kW 3
