Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 3 A Contact Rating, 18.5 kW, 3P, SIRIUS
- RS Stock No.:
- 751-5990
- Mfr. Part No.:
- 3RU2126-4PB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€81.07
(exc. VAT)
€99.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.07 |
*price indicative
- RS Stock No.:
- 751-5990
- Mfr. Part No.:
- 3RU2126-4PB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 3 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 18.5 kW | |
| Normal State Configuration | 1NO + 1NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 46.7mm | |
| Depth | 94.6mm | |
| Length | 45mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +70 °C | |
| Contact Voltage Rating | 220 V dc, 400 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 3 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series SIRIUS 3RU2 | ||
Power Rating 18.5 kW | ||
Normal State Configuration 1NO + 1NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 46.7mm | ||
Depth 94.6mm | ||
Length 45mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70 °C | ||
Contact Voltage Rating 220 V dc, 400 V ac | ||
- COO (Country of Origin):
- DE
Overload Relays - 3RU Range
Size 00
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset
Note
Most of the Sirius 3R components are available with cage clamp connections. For the size S00 products, with rating up to 5.5kW, this includes both power and control circuit connections. For higher rated products cage clamp is available for the control wiring connections such as operating coils and auxiliary contacts.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Related links
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 40 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 4 kW SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 15 kW SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 3.2 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 6.3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 5 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 22 A Contact Rating 3P, SIRIUS
