Lovato Electric, RF38 Thermal Overload Relay NO/NC, Trip Dial: 17 → 23 A, 17A, 23 A F.L.C, 38A Contact Rating, 2.4 W,
- RS Stock No.:
- 789-2991
- Mfr. Part No.:
- RF382300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€77.95
(exc. VAT)
€95.88
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.95 |
*price indicative
- RS Stock No.:
- 789-2991
- Mfr. Part No.:
- RF382300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 17A, 23A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 38A | |
| Mount Type | Direct | |
| Series | RF38 | |
| Power Rating | 2.4W | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | NO/NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 17 → 23 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 8kV | |
| Length | 81mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, EAC, IEC/EN 60947, UL 508 | |
| Depth | 80.7mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 17A, 23A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 38A | ||
Mount Type Direct | ||
Series RF38 | ||
Power Rating 2.4W | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration NO/NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 17 → 23 A | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 8kV | ||
Length 81mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, EAC, IEC/EN 60947, UL 508 | ||
Depth 80.7mm | ||
Control Voltage 690V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato RF38 Series Thermal Overload Relay, 690V AC Control Voltage, Direct Contactor Mounting - RF382300
This thermal overload relay by Lovato is a critical component in electrical systems, ensuring protection against overcurrent conditions. With a contact current rating of 38A and a control voltage of 690V AC, this relay is designed to operate in a wide temperature range from -25 to +60 °C.
Features & Benefits
• Direct contactor mounting style for easy installation
• Manual reset method for convenient operation
• 3P pole configuration for efficient power distribution
• Screw terminal type for secure connections
Applications
• Suitable for use in industrial automation systems
• Ideal for electrical panels and control circuits
• Can be used for protecting motors from overload conditions
Can it handle high contact currents?
This relay is capable of handling contact currents of up to 38A.
Is the reset method manual or automatic?
The reset method for this relay is manual, providing control to the user.
What type of mounting style does it feature?
It features a direct contactor mounting style for easy installation and maintenance.
Related links
- Lovato Electric Trip Dial: 32 → 38 A 38 A F.L.C, 38A Contact Rating 3
- Lovato Electric Trip Dial: 4 → 6.5 A 6.5 A F.L.C 690V
- Lovato Electric Trip Dial: 1 → 1.6 A 1.6 A F.L.C, 1.6A Contact Rating 3
- Lovato Electric Trip Dial: 9 → 14 A 9 A F.L.C, 14A Contact Rating 3
- Lovato Electric Trip Dial: 13 → 18 A 18 A F.L.C, 18A Contact Rating 3
- Lovato Electric Trip Dial: 1.6 → 2.5 A 2.5 A F.L.C 690V
- Lovato Electric Trip Dial: 6.3 → 10 A 6.3 A F.L.C, 10A Contact Rating 3
- Lovato Electric Trip Dial: 20 → 25 A 25 A F.L.C, 25A Contact Rating 3
