ABB, TF14 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 100 → 135 A, 135A F.L.C, 690V ac 3P
- RS Stock No.:
- 800-7346
- Mfr. Part No.:
- 1SAZ431201R1003 TF140DU-135
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€279.39
(exc. VAT)
€343.65
(inc. VAT)
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €279.39 |
*price indicative
- RS Stock No.:
- 800-7346
- Mfr. Part No.:
- 1SAZ431201R1003 TF140DU-135
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 135A | |
| Series | TF14 | |
| Mount Type | Under Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Flat | |
| IP Rating | IP10, IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 100 → 135 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 140mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 440V dc, 500V dc | |
| Length | 89mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 126mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 135A | ||
Series TF14 | ||
Mount Type Under Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Flat | ||
IP Rating IP10, IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 100 → 135 A | ||
Number of Auxiliary Contacts 2 | ||
Width 140mm | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 440V dc, 500V dc | ||
Length 89mm | ||
Maximum Operating Temperature 55°C | ||
Depth 126mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
RoHS Status: Not Applicable
TF140DU Thermal Overload Relays
Related links
- ABB 110A F.L.C, 690V ac 3P
- ABB 90A F.L.C, 690V ac 3P
- ABB 142A F.L.C, 690V ac 3P
- WEG 63A F.L.C 16.5 kW, 690V ac 3P
- Siemens 16A F.L.C 11 kW, 690V ac 3P
- WEG Thermal Overload Relay 1 NO/1 NC 70A Contact Rating 690V ac 3P
- WEG Thermal Overload Relay 1 NO/1 NC 57A Contact Rating 690V ac 3P
- Siemens 20A F.L.C 15 kW, 690V ac 3P