Better World

Schneider Electric LRD Thermal Overload Relay, 95 → 120 A Contact Rating, TeSys

Bulk discount available

Subtotal (1 unit)*

€377.00

(exc. VAT)

€463.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€377.00
10 - 14€357.89
15 +€346.01

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
818-8537
Mfr. Part No.:
LRD4367
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Current Rating

95 → 120 A

Range

TeSys

Series

LRD

Mounting Style

Direct Contactor

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Product

Yes

Better World Verification

Green Premium

Supply Voltage

600 V ac

Non Compliant

COO (Country of Origin):
FR

Three-pole Thermal Overload Relays


Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Schneider Electric LRD4367


LRD4367 is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 55kW@400V thanks to a thermal range 95-120A, a tripping class 10A and phase unbalance protection. LRD4367 is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 95-120A, a tripping class 10A and phase unbalance detection, it protects motors 55kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, with phase unbalance protection (differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D115 and D150 to form a compact starter. Light and compact, 120mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).

Related links