Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 9 → 13 A, 13A, 9 A F.L.C, 13A Contact Rating, 5.5

Subtotal (1 unit)*

€121.50

(exc. VAT)

€149.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.50

*price indicative

RS Stock No.:
727-6194
Mfr. Part No.:
LRD313
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

13A, 9A

Product Type

Thermal Overload Relay

Relay Contact Current

13A

Series

LRD

Mount Type

DIN Rail

Power Rating

5.5kW

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Push Button

IP Rating

IP20

Width

55mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Adjustable Current Range

9 → 13 A

Maximum Operating Temperature

60°C

Length

70mm

Contact Voltage

1kV ac

Standards/Approvals

IEC 60335-1

Depth

116mm

Supply Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
FR

Three-pole Thermal Overload Relays


Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial

Test button

Stop button

Manual/auto reset

Trip indicator

Sealable cover

1N/O & 1N/C auxiliary contacts

Direct mounting beneath three-pole contactors or independent mounting on DIN rail

Insulation voltage 600V, Withstand Voltage 6kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy