Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 12 → 18 A, 12A, 18 A F.L.C, 18A Contact Rating, 11
- RS Stock No.:
- 727-6204
- Mfr. Part No.:
- LRD318
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.50
(exc. VAT)
€156.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.50 |
*price indicative
- RS Stock No.:
- 727-6204
- Mfr. Part No.:
- LRD318
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 12A, 18A | |
| Relay Contact Current | 18A | |
| Series | LRD | |
| Mount Type | DIN Rail | |
| Power Rating | 11kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Adjustable Current Range | 12 → 18 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 55mm | |
| Contact Voltage | 1kV ac | |
| Length | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 116mm | |
| Standards/Approvals | IEC 60335-1 | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 12A, 18A | ||
Relay Contact Current 18A | ||
Series LRD | ||
Mount Type DIN Rail | ||
Power Rating 11kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Adjustable Current Range 12 → 18 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 55mm | ||
Contact Voltage 1kV ac | ||
Length 70mm | ||
Maximum Operating Temperature 60°C | ||
Depth 116mm | ||
Standards/Approvals IEC 60335-1 | ||
Supply Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
Related links
- Schneider Electric Trip Dial: 12 → 18 A 18 A F.L.C 7.5
- Schneider Electric Trip Dial: 17 → 25 A 25 A F.L.C 11
- Schneider Electric Trip Dial: 37 → 50 A 50 A F.L.C 22
- Schneider Electric Trip Dial: 48 → 65 A 65 A F.L.C 30
- Schneider Electric Trip Dial: 63 → 80 A 80 A F.L.C 37
- Schneider Electric Trip Dial: 37 → 50 A 50 A F.L.C 45
- Schneider Electric Trip Dial: 9 → 13 A 9 A F.L.C 5.5
- Schneider Electric Trip Dial: 30 → 40 A 40 A F.L.C 22
