Lovato Electric, RF9 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.45 → 0.75 A, 450mA, 750 mA Contact Rating, 370 W,
- RS Stock No.:
- 890-4278
- Mfr. Part No.:
- 11RF9075
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
- 2 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 890-4278
- Mfr. Part No.:
- 11RF9075
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 450mA, 750mA | |
| Series | RF9 | |
| Power Rating | 370W | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 0.45 → 0.75 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 44mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 54.5mm | |
| Contact Voltage | 690V | |
| Depth | 86mm | |
| Standards/Approvals | cULus, CCC, CSA, CSA C22.2 No 14, EAC, IEC/EN 60947-1. IEC/EN 60947-4-1, UL508 | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 450mA, 750mA | ||
Series RF9 | ||
Power Rating 370W | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 0.45 → 0.75 A | ||
Number of Auxiliary Contacts 2 | ||
Width 44mm | ||
Maximum Operating Temperature 55°C | ||
Length 54.5mm | ||
Contact Voltage 690V | ||
Depth 86mm | ||
Standards/Approvals cULus, CCC, CSA, CSA C22.2 No 14, EAC, IEC/EN 60947-1. IEC/EN 60947-4-1, UL508 | ||
Control Voltage 690V ac | ||
Supply Voltage 690V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato RF9 Series Thermal Overload Relay, 450 to 750 mA, 3 Poles - 11RF9075
Features & Benefits
Applications
What is the importance of the manual reset feature for this relay?
How does the high temperature resistance of this relay benefit its use?
Can this relay be used in single-phase applications?
Related links
- Lovato Electric Trip Dial: 0.3 → 0.5 A 690V ac 3
- Lovato Electric Trip Dial: 3 → 5 A 3.7 kW, 690V ac 3
- Lovato Electric Trip Dial: 6 → 10 A 5.5 kW, 690V ac 3
- Lovato Electric Trip Dial: 9 → 15 A 5.5 kW, 690V ac 3
- Lovato Electric Trip Dial: 0.9 → 0.15 A 750 W, 690V ac 3
- Lovato Electric Trip Dial: 0.6 → 1 A 600 mA 550 W,
- Lovato Electric Trip Dial: 2 → 3.3 A 2.2 kW, 690V ac 3
- Lovato Electric Trip Dial: 1.4 → 2.3 A 1.5 kW, 690V ac 3
