Lovato Electric, RF9 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 9 → 15 A, 15A Contact Rating, 5.5 kW, 690V ac 3
- RS Stock No.:
- 890-4284
- Mfr. Part No.:
- 11RF915
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 890-4284
- Mfr. Part No.:
- 11RF915
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 15A | |
| Series | RF9 | |
| Power Rating | 5.5kW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 9 → 15 A | |
| Minimum Operating Temperature | -20°C | |
| Width | 44mm | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Length | 54.5mm | |
| Standards/Approvals | EAC Approved, IEC/EN 60947-1. IEC/EN 60947-4-1, CCC approved, UL508, CSA Approved, CSA C22.2 n° 14, cULus Approved | |
| Depth | 89.2mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 15A | ||
Series RF9 | ||
Power Rating 5.5kW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 9 → 15 A | ||
Minimum Operating Temperature -20°C | ||
Width 44mm | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Length 54.5mm | ||
Standards/Approvals EAC Approved, IEC/EN 60947-1. IEC/EN 60947-4-1, CCC approved, UL508, CSA Approved, CSA C22.2 n° 14, cULus Approved | ||
Depth 89.2mm | ||
Control Voltage 690V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato RF9 Series Thermal Overload Relay, 3P Pole Configuration, 5.5kW Power Rating - 11RF915
Features & Benefits
Applications
What is the reset method after a trip?
Can it be installed in any orientation?
What type of auxiliary contacts does it have?
Is it compatible with all motor types?
Related links
- Lovato Electric Trip Dial: 6 → 10 A 5.5 kW, 690V ac 3
- Lovato Electric Trip Dial: 3 → 5 A 3.7 kW, 690V ac 3
- Lovato Electric Trip Dial: 2 → 3.3 A 2.2 kW, 690V ac 3
- Lovato Electric Trip Dial: 1.4 → 2.3 A 1.5 kW, 690V ac 3
- Lovato Electric Trip Dial: 0.9 → 0.15 A 750 W, 690V ac 3
- Lovato Electric Trip Dial: 0.3 → 0.5 A 690V ac 3
- Lovato Electric Trip Dial: 0.6 → 1 A 600 mA 550 W,
- Lovato Electric Trip Dial: 0.45 → 0.75 A 750 mA Contact Rating
