Schneider Electric TeSyS D Contactor, 72V dc Coil, 3-Pole, 40 A, 15 kW 72.11kV, 3 NO, 690V ac
- RS Stock No.:
- 130-862
- Mfr. Part No.:
- LC1D256SDS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€211.34
(exc. VAT)
€259.95
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €211.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-862
- Mfr. Part No.:
- LC1D256SDS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | TeSyS D | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail, Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 72110V | |
| Length | 85mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | |
| Depth | 101mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series TeSyS D | ||
Power Rating 15kW | ||
Mount Type DIN Rail, Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 72110V | ||
Length 85mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | ||
Depth 101mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 72V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V dc, 3 NO
- Schneider Electric TeSys D Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric TeSys D Contactor 4-Pole 5.4 W 72V dc 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 690V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 72V, 4 NO
