Schneider Electric TeSyS D Contactor, 72V dc Coil, 4-Pole, 20 A, 4 W 690V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 205-294
- Mfr. Part No.:
- LC1D0986SLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€147.79
(exc. VAT)
€181.78
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €147.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-294
- Mfr. Part No.:
- LC1D0986SLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | TeSyS D | |
| Power Rating | 4W | |
| Mount Type | DIN Rail | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 690V ac | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 80°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | HL3 EN 45545:R26, EN/IEC 60947-4-1, EN/IEC 60947-5-1, HL3 DIN 5510-2, EN 45545:R22 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series TeSyS D | ||
Power Rating 4W | ||
Mount Type DIN Rail | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 690V ac | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 80°C | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals HL3 EN 45545:R26, EN/IEC 60947-4-1, EN/IEC 60947-5-1, HL3 DIN 5510-2, EN 45545:R22 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys D Contactor 4-Pole 5.4 W 72V dc 690V ac
- Schneider Electric TeSys D Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric TeSys D Contactor 4-Pole 4 W 110V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 72.11kV 690V ac
- Schneider Electric TeSys D Contactor 4-Pole 4 W 690V 110V
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 72V 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
