Siemens Contactor, 110V ac, 120 V ac Coil, 3-Pole, 58 A, 45 kW 120V ac, 1 NO, 690V
- RS Stock No.:
- 153-323
- Mfr. Part No.:
- 3RA2338-8XB30-1AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€694.22
(exc. VAT)
€853.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.22 |
*price indicative
- RS Stock No.:
- 153-323
- Mfr. Part No.:
- 3RA2338-8XB30-1AK6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 58A | |
| Power Rating | 45kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 141mm | |
| Standards/Approvals | ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 58A | ||
Power Rating 45kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V ac | ||
Contactor Application Safety | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 141mm | ||
Standards/Approvals ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly offers enhanced functionality for industrial applications requiring reliable switching operations. Engineered to handle operational currents up to 80 A, this robust product integrates seamless electrical and mechanical interlock features, ensuring safety during use. Its auxiliary contacts allow for efficient management of control circuits, making it a versatile choice for various configurations.
Electrical and mechanical interlock for enhanced safety
High operational current for diverse applications
Mechanical service life up to 10 million cycles
Compact footprint for versatile installation
Optimal performance in extreme temperatures
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA2337 Contactor 120 V ac Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
