Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 4.9 A, 4 kW 120V ac, 690V
- RS Stock No.:
- 153-308
- Mfr. Part No.:
- 3RA2315-8XB30-2AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.49
(exc. VAT)
€144.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.49 |
*price indicative
- RS Stock No.:
- 153-308
- Mfr. Part No.:
- 3RA2315-8XB30-2AK6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 7A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Function Safety | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 7A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is expertly designed for reliable performance in industrial applications, supporting versatile operational conditions. It excels in managing high electrical loads with robust shock resistance, ensuring durability even in challenging environments.
Auxiliary switches for enhanced control
Broad operating temperature range
Spring loaded terminals for easy connectivity
Comprehensive protection classifications
Minimal auxiliary contact errors over many cycles
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
