Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 8.9 A, 7.5 kW 230V, 3 NO, 690V
- RS Stock No.:
- 153-335
- Mfr. Part No.:
- 3RA2318-8XB30-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.15
(exc. VAT)
€205.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.15 |
*price indicative
- RS Stock No.:
- 153-335
- Mfr. Part No.:
- 3RA2318-8XB30-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Width | 90mm | |
| Length | 84mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RA23 | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Width 90mm | ||
Length 84mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an essential component for any industrial control system, designed to ensure reliable and efficient performance. It features a robust construction that withstands the rigors of demanding operational environments while providing precise control of AC motors. Ideal for applications requiring frequent direction changes, this product guarantees smooth transitions and maximised uptime.
Efficient AC motor control
Advanced shock resistance
Long mechanical service life
Wide operating voltage range
Easy DIN rail mounting
Flexible conductor compatibility
IP20 protection
Related links
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
