Siemens 3RA23 Contactor, 24V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 3 NO, 690V
- RS Stock No.:
- 153-339
- Mfr. Part No.:
- 3RA2318-8XB30-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.15
(exc. VAT)
€205.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.15 |
*price indicative
- RS Stock No.:
- 153-339
- Mfr. Part No.:
- 3RA2318-8XB30-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RA23 | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RA23 | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Standards/Approvals No | ||
Width 90mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an advanced solution designed for effective control in industrial applications. Built for durability and reliability, it supports AC-3e/AC-3 ratings with impressive operational capacity. The product caters to diverse needs, functioning seamlessly within specified ambient conditions and installation altitudes. Featuring both electrical and mechanical interlock, it enhances safety while facilitating easy integration with existing systems.
Supports a wide temperature range
High shock resistance for stability
Easy vertical mounting
Spring loaded terminals for reliability
Long mechanical service life
Compliant with safety standards
Compact design for space saving
Related links
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
