Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 13 A, 11 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 153-340
- Mfr. Part No.:
- 3RA2325-8XB30-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€310.28
(exc. VAT)
€381.64
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.28 |
*price indicative
- RS Stock No.:
- 153-340
- Mfr. Part No.:
- 3RA2325-8XB30-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 17A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 101mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-2, ISO 13849-1, IEC 60529 | |
| Width | 90mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 17A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 101mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-2, ISO 13849-1, IEC 60529 | ||
Width 90mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient control of AC motors in a range of demanding applications. Engineered to handle operational currents up to 17 A, it seamlessly integrates into various industrial electrical systems. With its robust construction, including electrical and mechanical interlocks, this product ensures reliable operation even in challenging environments.
Two auxiliary contact configurations
Shock resistance meets strict standards
Operates in extreme temperatures
Easy screw terminal connections
Mechanical life expectancy over 10 million operations
Related links
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
