Siemens 3RA23 Reversing Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 213-0719
- Mfr. Part No.:
- 3RA2318-8XB30-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€244.09
(exc. VAT)
€300.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.09 |
*price indicative
- RS Stock No.:
- 213-0719
- Mfr. Part No.:
- 3RA2318-8XB30-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RA23 | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, UL, EU | |
| Length | 68mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RA23 | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 90mm | ||
Standards/Approvals CE, CSA, UL, EU | ||
Length 68mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactors of the same output which are already fully wired and are interlocked both mechanically and electrically. This assembly is climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail
Protection class is IP20
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
