Siemens SIRIUS Contactor, 218V ac, 237 V ac Coil, 3-Pole, 6.7 A, 4.7 kW 24V, 3 NO, 690V
- RS Stock No.:
- 153-349
- Mfr. Part No.:
- 3RA2316-8XB30-1TP3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€201.90
(exc. VAT)
€248.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.90 |
*price indicative
- RS Stock No.:
- 153-349
- Mfr. Part No.:
- 3RA2316-8XB30-1TP3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 218V ac, 237V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Power Rating | 4.7kW | |
| Series | SIRIUS | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 218V ac, 237V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Power Rating 4.7kW | ||
Series SIRIUS | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 90mm | ||
Standards/Approvals No | ||
Length 68mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is a robust solution designed for efficient motor control in various applications. Ideal for AC-3 and AC-3e operation, this product offers a seamless combination of durability and performance. Built with an integrated varistor for enhanced surge protection, it ensures reliable functionality even in demanding conditions.
High mechanical durability
Versatile DIN rail installation
Compact dimensions
Environmental protection classes
Screw type terminals
Auxiliary switch compatibility
Advanced shock resistance
Compliant with international standards
Related links
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V ac 690V
