Siemens 3RT25 Contactor, 72V Coil, 4-Pole, 9 A, 4 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-051
- Mfr. Part No.:
- 3RT2516-1BJ80
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-051
- Mfr. Part No.:
- 3RT2516-1BJ80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust solution for modern industrial applications, offering reliable performance for controlling electrical loads. Designed with versatility at its core, it delivers exceptional functionality across various environments, thanks to its wide operational temperature range and impressive mechanical service life. The unit features main contacts configured as 2 normally open (NO) and 2 normally closed (NC), which ensure efficient load management. Easy to install and compatible with a range of systems, this contactor enhances both the safety and efficacy of electrical installations while meeting stringent global standards.
Compact design for space-saving installation
Robust insulation voltage rating for various conditions
Adapts to ambient temperatures for performance
Advanced shock resistance for durability
Screw-type terminals for secure installation
Related links
- Siemens 3RT25 Contactor 4-Pole 11 kW 12V 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 72V dc 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 72V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 240V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 125V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 48V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 280V 690V
