Siemens 3RT25 Contactor, 60V Coil, 4-Pole, 9 A, 4 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-050
- Mfr. Part No.:
- 3RT2516-1BE40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.94
(exc. VAT)
€67.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.94 |
*price indicative
- RS Stock No.:
- 154-050
- Mfr. Part No.:
- 3RT2516-1BE40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT25 | |
| Power Rating | 4kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Width | 70mm | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT25 | ||
Power Rating 4kW | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Width 70mm | ||
Length 140mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for a wide range of applications, providing reliable performance in demanding environments. This robust 4-pole contactor is capable of controlling motors up to 4 kW at 400 V in AC-3 duty, making it an ideal choice for industrial and commercial applications. With its compact S00 size, it ensures minimal footprint while delivering exceptional functionality. The dual auxiliary contacts enhance operational flexibility, while its operational temperature range and high shock resistance make it suitable for use in various conditions. Further bolstered by environmental credentials, this contactor supports sustainable operations without compromising on safety and efficiency.
Compact design for space efficiency
Robust construction ensures reliable performance
Dual auxiliary contacts offer flexible options
High insulation voltage for superior safety
Efficient current ratings conserve energy
Related links
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 60V 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 240V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 48V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 125V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 280V 690V
