Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 160 A, 55 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-080
- Mfr. Part No.:
- 3RT1054-3NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€658.63
(exc. VAT)
€810.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.63 |
*price indicative
- RS Stock No.:
- 154-080
- Mfr. Part No.:
- 3RT1054-3NP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 277V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Length | 172mm | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 277V | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Length 172mm | ||
Standards/Approvals No | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for modern electrical applications, offering robust performance and reliability across diverse environments. Supporting operating voltages up to 1000 V and currents of 115 A, it handles both AC and DC circuits efficiently. With a mechanical service life of up to 10 million cycles, it ensures long-lasting durability. Its sophisticated design features effective heat dissipation, surge voltage resistance, and safety ratings for main and auxiliary circuits.
Robust and reliable
Efficient cooling
Durable for long lifespan
Enhanced safety features
Versatile connections
Compact integration
Excellent current rating
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 277V 1kV
