Siemens 3RT14 Contactor, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 275 A, 189 kW 240V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-271
- Mfr. Part No.:
- 3RT1456-6AP38-0PA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€693.38
(exc. VAT)
€852.86
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €693.38 |
*price indicative
- RS Stock No.:
- 154-271
- Mfr. Part No.:
- 3RT1456-6AP38-0PA5
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 275A | |
| Power Rating | 189kW | |
| Series | 3RT14 | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 275A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Contactor Application | Power Contactor, Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Depth | 170mm | |
| Length | 172mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, URS | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 275A | ||
Power Rating 189kW | ||
Series 3RT14 | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 275A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Contactor Application Power Contactor, Safety | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Depth 170mm | ||
Length 172mm | ||
Standards/Approvals ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, URS | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 240 V ac/dc Coil 275 A 240V ac/dc 690V
- Siemens 3RT14 Contactor 26 V ac/dc Coil 275 A 26V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 480 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 127 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 600 V ac/dc Coil 275 A 2 NO/2 NC, 690V
