Siemens 3RT14 Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 275 A, 189 kW 277V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-266
- Mfr. Part No.:
- 3RT1456-6SP36-3PA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€823.30
(exc. VAT)
€1,012.66
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €823.30 |
*price indicative
- RS Stock No.:
- 154-266
- Mfr. Part No.:
- 3RT1456-6SP36-3PA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V ac/dc, 277V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 275A | |
| Series | 3RT14 | |
| Power Rating | 189kW | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 277V ac/dc | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 275A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Standards/Approvals | UL, UKCA, RCM, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC | |
| Length | 172mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V ac/dc, 277V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 275A | ||
Series 3RT14 | ||
Power Rating 189kW | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 277V ac/dc | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 275A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Standards/Approvals UL, UKCA, RCM, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC | ||
Length 172mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 277V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 500 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 277V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 500 A 200V 690V
