Siemens 3RT14 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 275 A, 189 kW 127V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€823.30

(exc. VAT)

€1,012.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€823.30

*price indicative

RS Stock No.:
154-282
Mfr. Part No.:
3RT1456-6SF36-3PA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V ac/dc, 96V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

275A

Power Rating

189kW

Series

3RT14

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Control Circuit Voltage Uc

127V ac/dc

Operational Current Ie

275A

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, IEC 60529, CE, CCC, CSA, IEC61508, IP20, RCM, UKCA, UL

Length

172mm

Depth

170mm

Width

120mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor excels in industrial applications, handling operational currents up to 275 A in AC-1 ratings with reliable switching. Its robust construction and versatile control supply options ensure exceptional durability and longevity. Featuring electronic auxiliary contacts and flexible configurations, it adapts to various installations. With an operational temperature range from -25°C to +60°C and a high mechanical service life.

High surge voltage resistance

Safety standard compliance

Up to 10 million mechanical cycles

Compact design with flexible mounting

Various auxiliary options

Robust environmental protection

Advanced fault tolerance systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy