Siemens 3RT14 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 400 A 127V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-613
- Mfr. Part No.:
- 3RT1466-6NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,555.57
(exc. VAT)
€1,913.35
(inc. VAT)
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,555.57 |
*price indicative
- RS Stock No.:
- 154-613
- Mfr. Part No.:
- 3RT1466-6NF36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V ac/dc, 96V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 400A | |
| Series | 3RT14 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Operational Current Ie | 380A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC, IEC 81346-2, SN 31920, UKCA, UL, IEC 61508-2, IEC 61508 | |
| Depth | 202mm | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V ac/dc, 96V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 400A | ||
Series 3RT14 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Operational Current Ie 380A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC, IEC 81346-2, SN 31920, UKCA, UL, IEC 61508-2, IEC 61508 | ||
Depth 202mm | ||
Length 210mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 127V ac/dc 690V
- Siemens Contactor 96 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
