Siemens 3RA24 Contactor, 24V Coil, 3-Pole, 160 A, 90 kW 24V, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-343
- Mfr. Part No.:
- 3RA2446-8XF32-1AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,596.95
(exc. VAT)
€1,964.25
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,596.95 |
*price indicative
- RS Stock No.:
- 154-343
- Mfr. Part No.:
- 3RA2446-8XF32-1AC2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Series | 3RA24 | |
| Power Rating | 90kW | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 160A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 220mm | |
| Length | 180mm | |
| Standards/Approvals | CE, CSA, EAC, IEC 60947, UKCA, UL | |
| Depth | 244mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Series 3RA24 | ||
Power Rating 90kW | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 160A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 220mm | ||
Length 180mm | ||
Standards/Approvals CE, CSA, EAC, IEC 60947, UKCA, UL | ||
Depth 244mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 3-Pole 90 kW 230V 690V
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 230V ac 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 55 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 55 kW 24V ac 690V
