Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 160 A, 90 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-339
- Mfr. Part No.:
- 3RA2446-8XF32-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,886.56
(exc. VAT)
€2,320.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,886.56 |
*price indicative
- RS Stock No.:
- 154-339
- Mfr. Part No.:
- 3RA2446-8XF32-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Series | 3RA24 | |
| Power Rating | 90kW | |
| Mount Type | Surface | |
| Function | Straight | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Width | 220mm | |
| Length | 180mm | |
| Depth | 244mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Series 3RA24 | ||
Power Rating 90kW | ||
Mount Type Surface | ||
Function Straight | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Width 220mm | ||
Length 180mm | ||
Depth 244mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is engineered for efficient star delta starting in industrial settings. It supports AC-3 operations with power ratings up to 132 kW at 690 V, ensuring dependable performance in demanding environments. Key features include a built in varistor for surge protection and a robust mechanical service life of up to 10 million cycles.
Electrical and mechanical interlock for safety
Screw terminals for easy installation
Shock resistance for operational impacts
Suitable for up to 2000 m altitude
Touch safe protection class
Compatible with various conductor cross sections
IP20 protection class
Related links
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 65 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
