Siemens 3RT14 Contactor, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 690 A 240V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-430
- Mfr. Part No.:
- 3RT1476-2AP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,366.46
(exc. VAT)
€2,910.75
(inc. VAT)
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,366.46 |
*price indicative
- RS Stock No.:
- 154-430
- Mfr. Part No.:
- 3RT1476-2AP36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 690A | |
| Series | 3RT14 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 650A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 214mm | |
| Depth | 225mm | |
| Width | 160mm | |
| Standards/Approvals | CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, IEC 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 690A | ||
Series 3RT14 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 650A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Length 214mm | ||
Depth 225mm | ||
Width 160mm | ||
Standards/Approvals CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, IEC 60947-4-1 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 240 V ac/dc Coil 275 A 240V ac/dc 690V
- Siemens 3RT14 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 277V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 48 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 480 V ac/dc Coil 690 A 2 NO/2 NC, 690V
