Siemens 3RT14 Contactor, 440V ac/dc, 480 V ac/dc Coil, 3-Pole, 690 A, 105.6 W 440V, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-437
- Mfr. Part No.:
- 3RT1476-6AR36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,366.46
(exc. VAT)
€2,910.75
(inc. VAT)
- Ready to ship from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,366.46 |
*price indicative
- RS Stock No.:
- 154-437
- Mfr. Part No.:
- 3RT1476-6AR36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 440V ac/dc, 480V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 690A | |
| Power Rating | 105.6W | |
| Series | 3RT14 | |
| Function | Pipe S-Type | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 440V | |
| Operational Current Ie | 690A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UL, UKCA | |
| Length | 214mm | |
| Width | 160mm | |
| Depth | 225mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 440V ac/dc, 480V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 690A | ||
Power Rating 105.6W | ||
Series 3RT14 | ||
Function Pipe S-Type | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 440V | ||
Operational Current Ie 690A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UL, UKCA | ||
Length 214mm | ||
Width 160mm | ||
Depth 225mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 480 V ac/dc Coil 400 A 480V ac/dc 690V
- Siemens 3RT14 Contactor 480 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 127 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 220 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 220 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 500 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
